Raspberry Pi, Pi NoIR, Camera Module , CSI-2 with 3280 x 2464 pixels Resolution
- RS Stock No.:
- 913-2673
- Mfr. Part No.:
- RASPBERRY PI NOIR CAMERA MODULE V2
- Brand:
- Raspberry Pi
Bulk discount available
Subtotal (1 unit)*
£14.70
(exc. VAT)
£17.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 84 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.70 |
| 5 - 9 | £14.36 |
| 10 + | £14.15 |
*price indicative
- RS Stock No.:
- 913-2673
- Mfr. Part No.:
- RASPBERRY PI NOIR CAMERA MODULE V2
- Brand:
- Raspberry Pi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Type | Camera Module | |
| Series | Pi NoIR | |
| Number of Channels | 1 | |
| Supported Bus Interfaces | CSI-2 | |
| Maximum Supported Resolution | 3280 x 2464 pixels | |
| Maximum Frame Rate Capture | 30fps | |
| Dimensions | 23.86 x 25 x 9mm | |
| Height | 9mm | |
| Length | 23.86mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 25mm | |
Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Type Camera Module | ||
Series Pi NoIR | ||
Number of Channels 1 | ||
Supported Bus Interfaces CSI-2 | ||
Maximum Supported Resolution 3280 x 2464 pixels | ||
Maximum Frame Rate Capture 30fps | ||
Dimensions 23.86 x 25 x 9mm | ||
Height 9mm | ||
Length 23.86mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 25mm | ||
Related links
- Raspberry Pi CSI-2 with 3280 x 2464 pixels Resolution
- Raspberry Pi Cameras
- DFRobot USB 2.0 with 3280 x 2464 pixels Resolution
- DesignSpark, Camera Module Interchangeable Lens with 1080 x 720 pixels Resolution
- ADAFRUIT INDUSTRIES Serial with NTSC, VGA (640 x 480) pixels Resolution
- Raspberry Pi Camera Module, CSI-2 with 12 Megapixels Resolution
- Okdo CSI-2 with 2592 x 1944 Resolution
- Raspberry Pi , CSI-2 with 12 Megapixels Resolution